SMDR0402BBC1432
vs
CPF0402A14K3E1
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TE CONNECTIVITY LTD
|
Package Description |
|
CHIP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
PRECISION
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.3 mm
|
Package Length |
|
1 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
|
0.063 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
14300 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0402
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
0.05%
|
Working Voltage |
|
25 V
|
Base Number Matches |
|
1
|
|
|
|
Compare CPF0402A14K3E1 with alternatives