SMDR0402BBC1432N vs CAR040214.3KOHMS0.1%25PPM feature comparison

SMDR0402BBC1432N

Part not found

Search for SMDR0402BBC1432N

CAR040214.3KOHMS0.1%25PPM Riedon

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 14300 Ω
Resistor Type FIXED RESISTOR
Series CAR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare CAR040214.3KOHMS0.1%25PPM with alternatives