SMDR0402BTC1072 vs TC0225B1072T5E feature comparison

SMDR0402BTC1072

Part not found

Search for SMDR0402BTC1072

TC0225B1072T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 10700 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare TC0225B1072T5E with alternatives