SMDR0805BBC1201 vs AR05BPC3X1201N feature comparison

SMDR0805BBC1201 Electronic Sensor + Resistor GmbH

Buy Now Datasheet

AR05BPC3X1201N Token Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRONIC SENSOR + RESISTOR GMBH TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SMDR AR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare SMDR0805BBC1201 with alternatives

Compare AR05BPC3X1201N with alternatives