SMDR0805BBC1201 vs AS73F2AB1201B feature comparison

SMDR0805BBC1201

Part not found

Search for SMDR0805BBC1201

AS73F2AB1201B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 1200 Ω
Resistor Type FIXED RESISTOR
Series AS73
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 100 V
Base Number Matches 1

Compare AS73F2AB1201B with alternatives