SMDT0402BBC3162 vs RP73F1E31K6ATG feature comparison

SMDT0402BBC3162 Electronic Sensor + Resistor GmbH

Buy Now Datasheet

RP73F1E31K6ATG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ELECTRONIC SENSOR + RESISTOR GMBH TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Manufacturer Series RP73
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-STD-202
Series RP73

Compare SMDT0402BBC3162 with alternatives

Compare RP73F1E31K6ATG with alternatives