SMDT0603BBC2002N vs RT0603A200225PPM feature comparison

SMDT0603BBC2002N

Part not found

Search for SMDT0603BBC2002N

RT0603A200225PPM Synton-Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SYNTON-TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series RT
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.05%
Working Voltage 50 V
Base Number Matches 1

Compare RT0603A200225PPM with alternatives