SMDT0603BBC2002N vs RV060325PPM20K0.1%NR1016 feature comparison

SMDT0603BBC2002N

Part not found

Search for SMDT0603BBC2002N

RV060325PPM20K0.1%NR1016 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e2
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.52 mm
Package Style SMT
Package Width 0.75 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.125 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series RV
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 50 V
Base Number Matches 1

Compare RV060325PPM20K0.1%NR1016 with alternatives