SMDT0603BBC2002N vs RV0603E2002BG feature comparison

SMDT0603BBC2002N Electronic Sensor + Resistor GmbH

Buy Now Datasheet

RV0603E2002BG Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ELECTRONIC SENSOR + RESISTOR GMBH VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION LASER TRIMMABLE, NON-INDUCTIVE
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.75 mm
Packing Method BULK WAFFLE PACK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series RV
Package Shape RECTANGULAR PACKAGE
Reference Standard CECC40401-010
Series RV

Compare SMDT0603BBC2002N with alternatives

Compare RV0603E2002BG with alternatives