SMDW0402BBC1242AN
vs
TC0225B1242ECE
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.32 mm
|
Package Length |
|
1 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
TR, Plastic
|
Rated Power Dissipation (P) |
|
0.0625 W
|
Resistance |
|
12400 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
TC
|
Size Code |
|
0402
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
|
0.1%
|
Working Voltage |
|
25 V
|
Base Number Matches |
|
1
|
|
|
|
Compare TC0225B1242ECE with alternatives