SMG5025-270MLF
vs
SMRF5025-270M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
GOWANDA ELECTRONICS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
5025
|
5025
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
NON-MAGNETIC
|
PHENOLIC
|
DC Resistance |
0.07 Ω
|
0.07 Ω
|
Inductance-Nom (L) |
0.27 µH
|
0.27 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.84 mm
|
5.84 mm
|
Package Length |
12.95 mm
|
12.95 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.35 mm
|
6.35 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
2.285 A
|
2.285 A
|
Self Resonance Frequency |
400 MHz
|
400 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
J BEND
|
WRAPAROUND
|
Test Frequency |
25 MHz
|
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
2
|
Special Feature |
|
Q IS MEASURED AT 25MHZ
|
|
|
|
Compare SMG5025-270MLF with alternatives
Compare SMRF5025-270M with alternatives