SML-210LTT86K
vs
HSMD-C170
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
HEWLETT PACKARD CO
|
Package Description |
2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
JESD-609 Code |
e4
|
|
Lens Type |
TRANSPARENT CLEAR
|
DIFFUSED
|
Luminous Intensity-Nom |
5.4 mcd
|
5.25 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
660 nm
|
605 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Pitch |
2.35 mm
|
1.6 mm
|
Base Number Matches |
1
|
4
|
Forward Voltage-Max |
|
2.6 V
|
Luminous Intensity-Min |
|
0.0025 cd
|
Reverse Voltage-Max |
|
5 V
|
Viewing Angle |
|
170 deg
|
|
|
|
Compare SML-210LTT86K with alternatives
Compare HSMD-C170 with alternatives