SML-510MWT86
vs
HSMG-C170
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ROHM CO LTD
|
|
Package Description |
1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
YELLOWISH GREEN
|
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Infrared Range |
NO
|
|
JESD-609 Code |
e4
|
|
Lens Type |
MILKY WHITE
|
|
Luminous Intensity-Nom |
16.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Overall Height |
0.55 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
570 nm
|
|
Reverse Voltage-Max |
4 V
|
|
Shape |
RECTANGULAR
|
|
Size |
1.2 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Pitch |
1.65 mm
|
|
Base Number Matches |
5
|
|
|
|
|
Compare SML-510MWT86 with alternatives