SML-D12Y8WT86R vs SML-D12Y8WT87R feature comparison

SML-D12Y8WT86R ROHM Semiconductor

Buy Now Datasheet

SML-D12Y8WT87R ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type MILKY WHITE MILKY WHITE
Luminous Intensity-Nom 63.0 mcd 63.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.55 mm 0.55 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm 1.2 mm
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Pitch 1.65 mm 1.65 mm
Base Number Matches 1 1
Package Description 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN

Compare SML-D12Y8WT86R with alternatives

Compare SML-D12Y8WT87R with alternatives