SML4740A-E3/61
vs
GLL4740A
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
GENERAL INSTRUMENT CORP
|
Package Description |
|
O-PELF-R2
|
Reach Compliance Code |
|
unknown
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JESD-30 Code |
|
O-PELF-R2
|
Knee Impedance-Max |
|
700 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
10 V
|
Reverse Current-Max |
|
10 µA
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
25 mA
|
Base Number Matches |
|
1
|
|
|
|
Compare GLL4740A with alternatives