SMP100LC-270
vs
P1800SCLRP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
LITTELFUSE INC
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
SMB, 2 PIN
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
STMicroelectronics
|
LITTELFUSE
|
Breakover Voltage-Max |
335 V
|
|
Configuration |
SINGLE
|
|
Holding Current-Max |
150 mA
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-Repetitive Pk On-state Cur |
24 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
262 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare SMP100LC-270 with alternatives
Compare P1800SCLRP with alternatives