SMS3923-011LF vs 1SS390FHTE61 feature comparison

SMS3923-011LF Skyworks Solutions Inc

Buy Now Datasheet

1SS390FHTE61 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC ROHM CO LTD
Package Description GREEN, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.23 pF 1.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.125 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 1
Date Of Intro 2017-10-29
Additional Feature HIGH RELIABILITY
Reference Standard AEC-Q101

Compare SMS3923-011LF with alternatives

Compare 1SS390FHTE61 with alternatives