SMS3923-011LF vs 934054935135 feature comparison

SMS3923-011LF Skyworks Solutions Inc

Buy Now Datasheet

934054935135 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC NXP SEMICONDUCTORS
Package Description GREEN, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.23 pF 1.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.125 W 0.715 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY PLANAR DOPED BARRIER
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Part Package Code SC-79
Frequency Band VERY HIGH FREQUENCY
Operating Temperature-Min -65 °C

Compare SMS3923-011LF with alternatives

Compare 934054935135 with alternatives