SMT20C-05SADJ
vs
SMT20C-05SADJJ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
ARTESYN TECHNOLOGIES INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XXMA-X8
|
R-XXMA-X8
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
1.3%
|
1.3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
3.3 V
|
3.3 V
|
Output Voltage-Min |
0.9 V
|
0.9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
66 W
|
66 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
|
|
|