SMV1251-011LF
vs
BBY62TRL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOD-323, 2 PIN
|
R-PDSO-G4
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.80
|
Samacsys Manufacturer |
Skyworks
|
|
Breakdown Voltage-Min |
15 V
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance Ratio-Min |
11
|
9.7
|
Diode Capacitance-Nom |
42 pF
|
17.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
4
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
400
|
|
Rep Pk Reverse Voltage-Max |
15 V
|
|
Reverse Current-Max |
0.02 µA
|
|
Reverse Test Voltage |
12 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
2
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
|
|
|
Compare SMV1251-011LF with alternatives
Compare BBY62TRL with alternatives