SN54107J
vs
S54107F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP, DIP14,.3
|
HTS Code |
|
8542.39.00.01
|
Family |
|
TTL/H/L
|
JESD-30 Code |
|
R-GDIP-T14
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
15 pF
|
Max Frequency@Nom-Sup |
|
15000000 Hz
|
Max I(ol) |
|
0.016 A
|
Number of Bits |
|
2
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Power Supply Current-Max (ICC) |
|
40 mA
|
Propagation Delay (tpd) |
|
40 ns
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
NEGATIVE EDGE
|
fmax-Min |
|
15 MHz
|
|
|
|
Compare SN54107J with alternatives
Compare S54107F with alternatives