SN54ABT241AFK vs 5962-9214801Q2A feature comparison

SN54ABT241AFK Texas Instruments

Buy Now Datasheet

5962-9214801Q2A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family ABT ABT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 30 mA
Propagation Delay (tpd) 5 ns 4.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.048 A
Package Equivalence Code LCC20,.35SQ
Prop. Delay@Nom-Sup 4.8 ns
Screening Level MIL-PRF-38535 Class Q
Terminal Finish TIN LEAD

Compare SN54ABT241AFK with alternatives

Compare 5962-9214801Q2A with alternatives