SN54ALS374AFK vs SNJ54LS374FK feature comparison

SN54ALS374AFK Texas Instruments

Buy Now Datasheet

SNJ54LS374FK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ CERAMIC, LCC-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.012 A 0.024 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 28 mA 40 mA
Propagation Delay (tpd) 17 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Packing Method TUBE
Prop. Delay@Nom-Sup 28 ns
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54ALS374AFK with alternatives

Compare SNJ54LS374FK with alternatives