SN54ALS760J vs SN74ALS760NE4 feature comparison

SN54ALS760J Texas Instruments

Buy Now Datasheet

SN74ALS760NE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family ALS ALS
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Length 24.195 mm 25.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.024 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 20
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Packing Method TUBE
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 15 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN54ALS760J with alternatives

Compare SN74ALS760NE4 with alternatives