SN54HC00J-00
vs
MM74HC00J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
Length
19.56 mm
19.43 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
27 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Schmitt Trigger
NO
Terminal Finish
TIN LEAD
Compare SN54HC00J-00 with alternatives
Compare MM74HC00J with alternatives