SN54HC132J vs 5962-8984502CA feature comparison

SN54HC132J Texas Instruments

Buy Now Datasheet

5962-8984502CA Defense Logistics Agency

Buy Now
Source Content uid SN54HC132J
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns 186 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare SN54HC132J with alternatives

Compare 5962-8984502CA with alternatives