SN54HC132J vs 74HCT132NB feature comparison

SN54HC132J Texas Instruments

Buy Now Datasheet

74HCT132NB NXP Semiconductors

Buy Now Datasheet
Source Content uid SN54HC132J 74HCT132NB
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC/UH HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.56 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SN54HC132J with alternatives

Compare 74HCT132NB with alternatives