SN54HCT00J-00 vs SN74HC132ADBLE feature comparison

SN54HCT00J-00 Texas Instruments

Buy Now Datasheet

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet
Source Content uid SN54HCT00J-00 SN74HC132ADBLE
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Length 19.56 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 30 ns 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 14

Compare SN54HCT00J-00 with alternatives

Compare SN74HC132ADBLE with alternatives