SN54L74T-15
vs
7801001
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA INC
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL/H/L
|
LS
|
JESD-30 Code |
R-GDFP-F14
|
|
Length |
6.48 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
8
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DFP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Power Supply Current-Max (ICC) |
1.5 mA
|
|
Propagation Delay (tpd) |
150 ns
|
42 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.683 mm
|
|
fmax-Min |
2.5 MHz
|
30 MHz
|
Base Number Matches |
1
|
5
|
|
|
|
Compare SN54L74T-15 with alternatives
Compare 7801001 with alternatives