SN54LS196J
vs
7701001DA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SRI INTERNATIONAL
|
Part Package Code |
DIP
|
DFP
|
Package Description |
DIP,
|
DFP, FL14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
ONE FUNCTION HAS 1 BIT IS TO BE ENTERED
|
Count Direction |
UP
|
UP
|
Family |
LS
|
LS
|
JESD-30 Code |
R-CDIP-T14
|
R-GDFP-F14
|
JESD-609 Code |
e0
|
|
Length |
19.56 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
3
|
4
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Propagation Delay (tpd) |
62 ns
|
70 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
|
fmax-Min |
30 MHz
|
25 MHz
|
Base Number Matches |
1
|
1
|
Max Frequency@Nom-Sup |
|
17000000 Hz
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
FL14,.3
|
Power Supply Current-Max (ICC) |
|
27 mA
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare SN54LS196J with alternatives
Compare 7701001DA with alternatives