SN54LS365AJD
vs
SN74LS365AJ-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
Length |
19.3 mm
|
19.56 mm
|
Load Capacitance (CL) |
45 pF
|
45 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
24 mA
|
24 mA
|
Propagation Delay (tpd) |
22 ns
|
22 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.19 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN54LS365AJD with alternatives
Compare SN74LS365AJ-00 with alternatives