SN54LS687FK
vs
IDT39C60BCB
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
QCCN, LCC28,.45SQ
|
DIP, DIP48,.6
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INHIBIT; WITH A = B & A > B OUTPUTS
|
BUILT IN DIAGNOSTICS; BYTE CONTROL
|
Family |
LS
|
CMOS
|
JESD-30 Code |
S-CQCC-N28
|
R-CDIP-T48
|
Length |
11.43 mm
|
60.96 mm
|
Load Capacitance (CL) |
45 pF
|
50 pF
|
Logic IC Type |
MAGNITUDE COMPARATOR
|
ERROR DETECTION AND CORRECTION CIRCUIT
|
Number of Bits |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
OPEN-COLLECTOR
|
3-STATE
|
Output Polarity |
INVERTED
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC28,.45SQ
|
DIP48,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
75 mA
|
|
Propagation Delay (tpd) |
30 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
4.826 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
11.43 mm
|
15.24 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
48
|
JESD-609 Code |
|
e0
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SN54LS687FK with alternatives
Compare IDT39C60BCB with alternatives