SN54LVT162244AWD vs 5962-9680901VXA feature comparison

SN54LVT162244AWD Texas Instruments

Buy Now Datasheet

5962-9680901VXA Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DEFENSE LOGISTICS AGENCY
Part Package Code DFP
Package Description DFP, CERAMIC, DFP-48
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
Length 15.748 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 5.1 ns 5.1 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.655 mm
Base Number Matches 1 2
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SN54LVT162244AWD with alternatives

Compare 5962-9680901VXA with alternatives