SN54LVTH162244WDR
vs
54LVTH162244RPFE
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXWELL TECHNOLOGIES INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-GDFP-F48
|
R-XDFP-F48
|
Length |
15.748 mm
|
15.748 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
UNSPECIFIED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
5.1 ns
|
5.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.05 mm
|
3.5306 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
9.652 mm
|
9.652 mm
|
Base Number Matches |
1
|
2
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare SN54LVTH162244WDR with alternatives
Compare 54LVTH162244RPFE with alternatives