SN54S377L883B
vs
M38510/30101SDX
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SIGNETICS CORP
|
Package Description |
|
DFP,
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
LS
|
JESD-30 Code |
|
R-GDFP-F14
|
Logic IC Type |
|
J-K FLIP-FLOP
|
Number of Bits |
|
2
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Propagation Delay (tpd) |
|
42 ns
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38535 Class S
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
NEGATIVE EDGE
|
fmax-Min |
|
25 MHz
|
Base Number Matches |
|
6
|
|
|
|
Compare M38510/30101SDX with alternatives