SN54S377L883B
vs
M74HC259C1R
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
QLCC
|
Package Description |
|
QCCJ, LDCC20,.4SQ
|
Pin Count |
|
20
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
|
Family |
|
HC/UH
|
JESD-30 Code |
|
S-PQCC-J20
|
JESD-609 Code |
|
e3
|
Length |
|
8.9662 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
D LATCH
|
Max I(ol) |
|
0.004 A
|
Number of Bits |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Prop. Delay@Nom-Sup |
|
48 ns
|
Propagation Delay (tpd) |
|
38 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Trigger Type |
|
LOW LEVEL
|
Width |
|
8.9662 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare M74HC259C1R with alternatives