SN65C3223DWE4
vs
SN65C3223DWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
GREEN, PLASTIC, SOIC-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare SN65C3223DWE4 with alternatives
Compare SN65C3223DWRG4 with alternatives