SN65HVD233SHKJ
vs
SN65HVD230DG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFP
|
SOIC
|
Package Description |
DFP-8
|
GREEN, PLASTIC, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Data Rate |
1000 Mbps
|
1000 Mbps
|
JESD-30 Code |
R-CDFP-F8
|
R-PDSO-G8
|
Length |
7.035 mm
|
4.9 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
210 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
SOP
|
Package Equivalence Code |
FL8(UNSPEC)
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.21 mm
|
1.75 mm
|
Supply Current-Max |
0.006 mA
|
0.017 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5.75 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare SN65HVD233SHKJ with alternatives
Compare SN65HVD230DG4 with alternatives