SN7407NE4 vs SN5407J-00 feature comparison

SN7407NE4 Texas Instruments

Buy Now Datasheet

SN5407J-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-14 DIP,
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V
Family TTL/H/L TTL/H/L
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4
Length 19.3 mm 19.56 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.04 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 41 mA 41 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.35 mm 7.62 mm
Base Number Matches 1 1

Compare SN7407NE4 with alternatives

Compare SN5407J-00 with alternatives