SN74279N3 vs SN74279N-00 feature comparison

SN74279N3 Texas Instruments

Buy Now Datasheet

SN74279N-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS WITH DUAL S INPUT FOR TWO FUNCTIONS
Family TTL/H/L TTL/H/L
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.305 mm 19.305 mm
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 30 mA

Compare SN74279N3 with alternatives

Compare SN74279N-00 with alternatives