SN74ACT7202LA25NP vs IDT7202LA25PGI feature comparison

SN74ACT7202LA25NP Texas Instruments

Buy Now Datasheet

IDT7202LA25PGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 0.600 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Samacsys Manufacturer Texas Instruments
Access Time-Max 25 ns 25 ns
Clock Frequency-Max (fCLK) 28.5 MHz
Cycle Time 35 ns 35 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 34.545 mm 36.576 mm
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1KX9 1KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.699 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 15.24 mm
Base Number Matches 2 1
Additional Feature RETRANSMIT
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SN74ACT7202LA25NP with alternatives

Compare IDT7202LA25PGI with alternatives