SN74ALS09NE4
vs
84142012A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP14,.3
|
LCC-20
|
Pin Count |
14
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-PDIP-T14
|
S-CQCC-N20
|
JESD-609 Code |
e4
|
e0
|
Length |
19.305 mm
|
8.89 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
AND GATE
|
AND GATE
|
Max I(ol) |
0.008 A
|
0.008 A
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP14,.3
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Packing Method |
TUBE
|
TUBE
|
Power Supply Current-Max (ICC) |
4 mA
|
4 mA
|
Prop. Delay@Nom-Sup |
54 ns
|
69 ns
|
Propagation Delay (tpd) |
15 ns
|
69 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
5.08 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare SN74ALS09NE4 with alternatives
Compare 84142012A with alternatives