SN74ALS257ANSRE4 vs CD74HCT257M96G4 feature comparison

SN74ALS257ANSRE4 Texas Instruments

Buy Now Datasheet

CD74HCT257M96G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.2 mm 9.9 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 12 ns 50 ns
Propagation Delay (tpd) 12 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare SN74ALS257ANSRE4 with alternatives

Compare CD74HCT257M96G4 with alternatives