SN74ALS29821NT3
vs
SN54ALS29821JT
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIP,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
|
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
Length |
31.64 mm
|
32.005 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Propagation Delay (tpd) |
|
21 ns
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SN74ALS29821NT3 with alternatives
Compare SN54ALS29821JT with alternatives