SN74AS869DW vs SN74ALS867NT feature comparison

SN74AS869DW Rochester Electronics LLC

Buy Now Datasheet

SN74ALS867NT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown not_compliant
Additional Feature TCO OUTPUT; COUNT ENABLE INPUTS TCO OUTPUT
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AS ALS
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e4
Length 15.4 mm 31.64 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 15 ns 16 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.62 mm
fmax-Min 45 MHz 45 MHz
Base Number Matches 2 1
HTS Code 8542.39.00.01
Load Capacitance (CL) 500 pF
Max Frequency@Nom-Sup 45000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code DIP24,.3

Compare SN74ALS867NT with alternatives