SN74AUP1G125YFPR Texas InstrumentsBuy Now Datasheet |
74AUP1G125GW,125 NXP SemiconductorsBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | NXP SEMICONDUCTORS |
Part Package Code | BGA | TSSOP |
Package Description | GREEN, DSBGA-6 | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 |
Pin Count | 6 | 5 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | ENABLE LOW |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | AUP/ULP/V |
JESD-30 Code | R-XBGA-B6 | R-PDSO-G5 |
JESD-609 Code | e1 | e3 |
Length | 1.17 mm | 2.05 mm |
Load Capacitance (CL) | 30 pF | 30 pF |
Logic IC Type | BUS DRIVER | BUS DRIVER |
Max I(ol) | 0.004 A | 0.0017 A |
Moisture Sensitivity Level | 1 | 1 |
Number of Bits | 1 | 1 |
Number of Functions | 1 | 1 |
Number of Ports | 2 | 2 |
Number of Terminals | 6 | 5 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Characteristics | 3-STATE | 3-STATE |
Output Polarity | TRUE | TRUE |
Package Body Material | UNSPECIFIED | PLASTIC/EPOXY |
Package Code | VFBGA | TSSOP |
Package Equivalence Code | BGA6,2X3,20 | TSSOP5/6,.08 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
Packing Method | TR | TR |
Peak Reflow Temperature (Cel) | 260 | 260 |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 21.4 ns | 24 ns |
Propagation Delay (tpd) | 21.4 ns | 24 ns |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 0.5 mm | 1.1 mm |
Supply Voltage-Max (Vsup) | 3.6 V | 3.6 V |
Supply Voltage-Min (Vsup) | 0.8 V | 0.8 V |
Supply Voltage-Nom (Vsup) | 1.2 V | 1.8 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | AUTOMOTIVE |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | Tin (Sn) |
Terminal Form | BALL | GULL WING |
Terminal Pitch | 0.4 mm | 0.65 mm |
Terminal Position | BOTTOM | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 30 |
Width | 0.77 mm | 1.25 mm |
Base Number Matches | 1 | 2 |
Manufacturer Package Code | SOT353-1 | |
Factory Lead Time | 4 Weeks | |