SN74AUP1G125YZPR
vs
74AUP1G125GW,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
BGA
|
TSSOP
|
Package Description |
GREEN, DSBGA-5
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Nexperia
|
Control Type |
ENABLE LOW
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-XBGA-B5
|
R-PDSO-G5
|
JESD-609 Code |
e1
|
e3
|
Length |
1.4 mm
|
2.05 mm
|
Load Capacitance (CL) |
30 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA5,2X3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.0009 mA
|
|
Prop. Delay@Nom-Sup |
21.4 ns
|
|
Propagation Delay (tpd) |
21.4 ns
|
24 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
0.9 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT353-1
|
|
|
|
Compare SN74AUP1G125YZPR with alternatives
Compare 74AUP1G125GW,125 with alternatives