SN74AXC1T45QDRYRQ1
vs
74AVCH1T45GM,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
SON,
|
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-08-30
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
AXC
|
AVC
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e4
|
e3
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.012 A
|
0.006 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SON
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.012 mA
|
|
Propagation Delay (tpd) |
173 ns
|
9.9 ns
|
Screening Level |
AEC-Q100
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.65 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
0.7 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT886
|
Factory Lead Time |
|
4 Weeks
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Length |
|
1.45 mm
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
9.9 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.5 mm
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
1 mm
|
|
|
|
Compare SN74AXC1T45QDRYRQ1 with alternatives
Compare 74AVCH1T45GM,115 with alternatives
-
74AVCH1T45GM,115 vs 74AVC1T45GM-Q100
-
74AVCH1T45GM,115 vs 74AVC1T45GM,132
-
74AVCH1T45GM,115 vs 74AVCH1T45GM,132
-
74AVCH1T45GM,115 vs 935284155132
-
74AVCH1T45GM,115 vs 74AVC1T45GM,115
-
74AVCH1T45GM,115 vs 74AVCH1T45GM
-
74AVCH1T45GM,115 vs 74AVC1T45GM
-
74AVCH1T45GM,115 vs 935284154115
-
74AVCH1T45GM,115 vs 74AVCH1T45GM-Q100