SN74BCT2827ADW-00 vs IDT74FBT2827BSO feature comparison

SN74BCT2827ADW-00 Texas Instruments

Buy Now Datasheet

IDT74FBT2827BSO Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOP, SOP, SOP24,.4
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 40 mA 1.5 mA
Propagation Delay (tpd) 9 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 24
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 5 ns
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74BCT2827ADW-00 with alternatives

Compare IDT74FBT2827BSO with alternatives