SN74BCT373DBE4 vs 54ABT245/B2A feature comparison

SN74BCT373DBE4 Texas Instruments

Buy Now Datasheet

54ABT245/B2A Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Package Description SSOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT
JESD-30 Code R-PDSO-G20 S-XQCC-N20
JESD-609 Code e4 e0
Length 7.2 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Propagation Delay (tpd) 9.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.3 mm
Base Number Matches 1 2
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.048 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 4.6 ns
Screening Level 38535Q/M;38534H;883B

Compare SN74BCT373DBE4 with alternatives